



PSK-S10C-3-T | |
|---|---|
DigiKey Part Number | 179-PSK-S10C-3-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S10C-3-T |
Description | AC/DC CONVERTER 3.3V 6.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S10C-3-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 71% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |