


PSK-S10C-3 | |
|---|---|
DigiKey Part Number | 179-PSK-S10C-3-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S10C-3 |
Description | AC/DC CONVERTER 3.3V 6.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S10C-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹710.08000 | ₹710.08 |