
PSK-S15C-12-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-S15C-12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S15C-12-DIN |
Description | AC/DC DIN RAIL SUPPLY 12V 15W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S15C-12-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 1.45" L x 1.24" W x 2.99" H (36.9mm x 31.5mm x 76.0mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |



