Similar

SFP450-12BG | |
|---|---|
DigiKey Part Number | 179-2386-ND |
Manufacturer | |
Manufacturer Product Number | SFP450-12BG |
Description | AC/DC CONVERTER 12V 450W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 37 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, I2C Interface, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.38" L x 3.07" W x 1.57" H (314.5mm x 78.0mm x 40.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |



