
SQ48T05080-NAC0 | |
|---|---|
DigiKey Part Number | SQ48T05080-NAC0-ND |
Manufacturer | |
Manufacturer Product Number | SQ48T05080-NAC0 |
Description | DC DC CONVERTER 8V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.26" H (58.4mm x 22.9mm x 6.6mm) | |
Control Features | Enable, Active Low |