Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI24-12-N-P10 | |
|---|---|
DigiKey Part Number | 179-SWI24-12-N-P10-ND |
Manufacturer | |
Manufacturer Product Number | SWI24-12-N-P10 |
Description | AC-DC, 12 VDC, 2 A, SW, WALL-PLU |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) |
Voltage - Output 12V | Approval Agency cULus, FCC, PSE |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI36-12-N-P5 | Bel Power Solutions | 0 | 179-SMI36-12-N-P5-ND | ₹2,068.20013 | Parametric Equivalent |
| SWH24-12-NB-P5 | Bel Power Solutions | 122 | 179-SWH24-12-NB-P5-ND | ₹1,688.89000 | Parametric Equivalent |
| SWH24-12-NW-P5 | Bel Power Solutions | 0 | 179-SWH24-12-NW-P5-ND | ₹1,407.42392 | Parametric Equivalent |
| SWI24-12-N-P5 | Bel Power Solutions | 2,141 | 179-SWI24-12-N-P5-ND | ₹1,755.05000 | Parametric Equivalent |
| L6R24-120 | Tri-Mag, LLC | 3,585 | 364-1276-ND | ₹995.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,678.13846 | ₹16,78,138.46 |




