


VHK150W-Q48-S28-DIN | |
|---|---|
DigiKey Part Number | VHK150W-Q48-S28-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VHK150W-Q48-S28-DIN |
Description | DC/DC DIN RAIL SUPPLY 28V 150W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 28V 5.4A |
Datasheet | Datasheet |
EDA/CAD Models | VHK150W-Q48-S28-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 150W | |
Applications | - | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | ₹26,511.65000 | ₹8,48,372.80 |






