DC DIN Rail Power Supply 1 Output 5V 25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 5V 25A
VHK150W-DIN (on rail)

VHK150W-Q48-S5-DIN

DigiKey Part Number
VHK150W-Q48-S5-DIN-ND
Manufacturer
Manufacturer Product Number
VHK150W-Q48-S5-DIN
Description
DC/DC DIN RAIL SUPPLY 5V 150W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5V 25A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
18V
DC Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
25A
Power (Watts)
150W
Applications
-
Efficiency
90%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
32₹26,511.65000₹8,48,372.80
Manufacturers Standard Package