


VHK200W-Q24-S12-DIN | |
|---|---|
DigiKey Part Number | 179-VHK200W-Q24-S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VHK200W-Q24-S12-DIN |
Description | DC/DC DIN RAIL SUPPLY 12V 200W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 16.7A |
Datasheet | Datasheet |
EDA/CAD Models | VHK200W-Q24-S12-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 200W | |
Applications | - | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,499.78000 | ₹30,499.78 |
| 5 | ₹29,361.04400 | ₹1,46,805.22 |
| 10 | ₹28,882.81400 | ₹2,88,828.14 |
| 32 | ₹28,096.65656 | ₹8,99,093.01 |






