
1012A 0045000 | |
|---|---|
DigiKey Part Number | BEL3178-5000-ND |
Manufacturer | |
Manufacturer Product Number | 1012A 0045000 |
Description | MULTI-PAIR 9COND 20/22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 (4.5 Pair) Conductor Multi-Pair Cable Yellow 20 AWG, 22 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Length 5000' (1524.0m) |
Mfr | Jacket Color Yellow |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 9 (4.5 Pair) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Thermocouple |
Conductor Strand Solid; 7/30 | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Material Alumel, Chromel; Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.447" (11.35mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹855.91341 | ₹42,79,567.05 |