Image for 1013A 0045000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013A 0045000

DigiKey Part Number
BEL3179-5000-ND
Manufacturer
Manufacturer Product Number
1013A 0045000
Description
MULTI-PAIR 17COND 20/22AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
17 (8.5 Pair) Conductor Multi-Pair Cable Yellow 20 AWG, 22 AWG Foil 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
5000' (1524.0m)
Packaging
Spool
Jacket Color
Yellow
Part Status
Active
Features
Drain Wire
Cable Type
Operating Temperature
-30°C ~ 105°C
Number of Conductors
17 (8.5 Pair)
Usage
Thermocouple
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
Solid; 7/30
Shield Material
Aluminum
Conductor Material
Alumel, Chromel; Copper, Bare
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.572" (14.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
LengthUnit Price (Per Foot)Ext Price
5,000₹1,964.68927₹98,23,446.35
Manufacturers Standard Package