
1058A 0107500 | |
|---|---|
DigiKey Part Number | BEL3446-7500-ND |
Manufacturer | |
Manufacturer Product Number | 1058A 0107500 |
Description | MULTI-PAIR 25COND 20/22AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 25 (12.5 Pair) Conductor Multi-Pair Cable Black 20 AWG, 22 AWG Foil 7500' (2286.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 7500' (2286.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 25 (12.5 Pair) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28; 7/30 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.599" (15.22mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 7,500 | ₹620.45003 | ₹46,53,375.22 |