
1077A 0107500 | |
|---|---|
DigiKey Part Number | BEL3454-7500-ND |
Manufacturer | |
Manufacturer Product Number | 1077A 0107500 |
Description | MULTI-PAIR 17COND 20/22AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 17 (8.5 Pair) Conductor Multi-Pair Cable Black 20 AWG, 22 AWG Foil 7500' (2286.0m) |
Datasheet | Datasheet |
Category | Length 7500' (2286.0m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 17 (8.5 Pair) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Strand 7/28; 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.514" (13.06mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 7,500 | ₹693.85364 | ₹52,03,902.30 |