
1079A 0105000 | |
|---|---|
DigiKey Part Number | BEL3204-5000-ND |
Manufacturer | |
Manufacturer Product Number | 1079A 0105000 |
Description | MULTI-PAIR 33COND 20/22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 33 (16.5 Pair) Conductor Multi-Pair Cable Black 20 AWG, 22 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 33 (16.5 Pair) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/28; 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.704" (17.88mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | ₹1,259.31206 | ₹62,96,560.30 |