
10GXS13 0101000 | |
|---|---|
DigiKey Part Number | BEL31066-1000-ND |
Manufacturer | |
Manufacturer Product Number | 10GXS13 0101000 |
Description | CAT6A 4PR U/UTP CMP REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.265" (6.73mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹136.55197 | ₹1,36,551.97 |