
10GXS13003A1000 | |
|---|---|
DigiKey Part Number | BEL31069-1000-ND |
Manufacturer | |
Manufacturer Product Number | 10GXS13003A1000 |
Description | CAT6A 4PR U/UTP CMP RIB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Orange 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Orange | |
Ratings | UL Style CMP | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹134.33880 | ₹1,34,338.80 |
| 2,000 | ₹127.58282 | ₹2,55,165.64 |
| 3,000 | ₹123.75660 | ₹3,71,269.80 |
| 5,000 | ₹119.06394 | ₹5,95,319.70 |
| 7,000 | ₹117.71721 | ₹8,24,020.47 |