
1310A 0101000 | |
|---|---|
DigiKey Part Number | BEL11192-ND |
Manufacturer | |
Manufacturer Product Number | 1310A 0101000 |
Description | 4 #14 PE FRPVC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Speaker Cable Black 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 105/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹229.18724 | ₹2,29,187.24 |