
1337A 00310000 | |
|---|---|
DigiKey Part Number | BEL3498-10000-ND |
Manufacturer | |
Manufacturer Product Number | 1337A 00310000 |
Description | MULTI-PAIR 3COND 18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 (1.5 Pair) Conductor Multi-Pair Cable Orange 18 AWG Foil 10000' (3048.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1.5 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | Foil | |
Length | 10000' (3048.0m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | Flame Retardant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹319.89589 | ₹31,98,958.90 |