10 (4 Pair+2) Conductor Multi-Conductor Cable Black 20 AWG, 22 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1347A B591000

DigiKey Part Number
BEL14523-ND
Manufacturer
Manufacturer Product Number
1347A B591000
Description
COMPOSITE ENG CABLE PVC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 (4 Pair+2) Conductor Multi-Conductor Cable Black 20 AWG, 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Black
Packaging
Spool
Ratings
UL Style CMR
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
10 (4 Pair+2)
Operating Temperature
-20°C ~ 60°C
Wire Gauge
Usage
Audio, Control, Data, Security, Video
Conductor Strand
7/30; Solid
Jacket (Insulation) Thickness
0.0575" (1.461mm)
Conductor Material
Copper, Bare; Copper, Tinned
Conductor Insulation
Foam Polyethylene (FPE); Polypropylene (PP)
Jacket (Insulation) Material
Shield Material
Aluminum, Polyester; Copper, Tinned
Jacket (Insulation) Diameter
0.640" (16.26mm)
Shield Coverage
100%, 95%
Shield Type
Foil, Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹851.46005₹8,51,460.05
Manufacturers Standard Package