
1410R 0101000 | |
|---|---|
DigiKey Part Number | BEL11984-ND |
Manufacturer | |
Manufacturer Product Number | 1410R 0101000 |
Description | 8 #24 PR BFS PVC FS PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair) Conductor Multi-Pair Cable Black 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 16 (8 Pair) | Operating Temperature -30°C ~ 75°C |
Wire Gauge | Usage Audio |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester; Copper, Tinned |
Jacket (Insulation) Diameter 0.446" (11.33mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹551.36386 | ₹5,51,363.86 |