2 (1 Pair) Conductor Multi-Conductor Cable Brown 18 AWG, 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1503A 001U1000

DigiKey Part Number
BEL10219-ND
Manufacturer
Manufacturer Product Number
1503A 001U1000
Description
2 #22 PVC FS FRPVC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Brown 18 AWG, 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Brown
Ratings
UL Style CMG
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
Audio, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹47.05520₹47,055.20
Manufacturers Standard Package