Coaxial Cable 19 AWG RG-6 1000.0' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694F G7V1000

DigiKey Part Number
BEL8978-ND
Manufacturer
Manufacturer Product Number
1694F G7V1000
Description
CABLE COAXIAL RG-6 19AWG 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coaxial Cable 19 AWG RG-6 1000.0' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
19 AWG
Conductor Strand
7 Strands / 27 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
Double Braid
Length
1000.0' (304.80m)
Jacket Color
Red
Usage
Video
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.180" (4.57mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
80.0
Operating Temperature
-35°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹162.24055₹1,62,240.55
Manufacturers Standard Package