Parametric Equivalent

1800B 0071000 | |
|---|---|
DigiKey Part Number | BEL9102-ND |
Manufacturer | |
Manufacturer Product Number | 1800B 0071000 |
Description | #24 FHDPE FS PR PVC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Violet | |
Ratings | UL Style CMR | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 60°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0230" (0.584mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹95.71786 | ₹95,717.86 |
