2 Conductor Multi-Conductor Cable Gray 18 AWG 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19122 328250

DigiKey Part Number
BEL6162-250-ND
Manufacturer
Manufacturer Product Number
19122 328250
Description
CABLE 2COND 18AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
42/34
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
2
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
LengthUnit Price (Per Foot)Ext Price
250₹218.71128₹54,677.82
Manufacturers Standard Package