3 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19129 010250

DigiKey Part Number
BEL6167-250-ND
Manufacturer
Manufacturer Product Number
19129 010250
Description
CABLE 3COND 18AWG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
UL Style SJ
Features
-
Voltage
300 V
Operating Temperature
-
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0440" (1.118mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
250₹435.20472₹1,08,801.18
Manufacturers Standard Package