
2412 007U1000 | |
|---|---|
DigiKey Part Number | BEL30922-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2412 007U1000 |
Description | CAT6+ 4PR U/UTP CMR BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6+ Cable Purple 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Purple | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Ethernet | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.78785 | ₹37,787.85 |
| 2,000 | ₹35.92134 | ₹71,842.68 |
| 3,000 | ₹34.86461 | ₹1,04,593.83 |
| 5,000 | ₹33.56877 | ₹1,67,843.85 |
| 7,000 | ₹32.73651 | ₹2,29,155.57 |
| 10,000 | ₹31.87194 | ₹3,18,719.40 |
| 25,000 | ₹30.14567 | ₹7,53,641.75 |