8 (4 Pair) Conductor Multi-Pair, Cat6+ Cable White 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2413 009U1000

DigiKey Part Number
BEL1338-1000-ND
Manufacturer
Manufacturer Product Number
2413 009U1000
Description
CABLE CAT6+ 8CON 23AWG WHT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6+ Cable White 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style CMP
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1,000₹62.47469₹62,474.69
2,000₹59.36741₹1,18,734.82
3,000₹57.60821₹1,72,824.63
5,000₹55.45107₹2,77,255.35
7,000₹54.06505₹3,78,455.35
10,000₹52.62512₹5,26,251.20
Manufacturers Standard Package
Alternate Color
CABLE CAT6+ 8CON 23AWG BLK
In-Stock: 1000
Unit Price: ₹62.47469