
29512 010500 | |
|---|---|
DigiKey Part Number | 135-29512010500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 29512 010500 |
Description | COMPOSITE CABLE SH PVC FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 6 (1 Pair + 4) | Jacket (Insulation) Thickness 0.0800" (2.032mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC); Polyethylene (XLPE), Irradiated; Polyolefyn (XLPO), Irradiated |
Conductor Strand 26/30; 65/30 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.895" (22.73mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | ₹2,139.55000 | ₹2,139.55 |
| 5 | ₹1,909.38200 | ₹9,546.91 |
| 10 | ₹1,816.84700 | ₹18,168.47 |
| 25 | ₹1,700.45800 | ₹42,511.45 |
| 50 | ₹1,616.55340 | ₹80,827.67 |
| 100 | ₹1,559.57020 | ₹1,55,957.02 |