
32416 010500 | |
|---|---|
DigiKey Part Number | BEL4630-500-ND |
Manufacturer | |
Manufacturer Product Number | 32416 010500 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 7/24 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.145" (3.68mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 7/24 | Ratings UL Style 3071 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹175.46738 | ₹87,733.69 |