3612 0101000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹50.22725
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ₹50.05952
Datasheet
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3612 0101000

DigiKey Part Number
BEL31215-1000-ND
Manufacturer
Manufacturer Product Number
3612 0101000
Description
CAT6E 4PR U/UTP CMR REEL BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.231" (5.87mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style CMR
Cable Type
Features
Rip Cord
Number of Conductors
8 (4 Pair)
Voltage
300 V
Wire Gauge
Operating Temperature
-20°C ~ 75°C
Conductor Strand
Solid
Usage
Ethernet
Conductor Material
Copper, Bare
Conductor Insulation
Polyolefin (PO)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3612 010A1000Belden Inc.0BEL31225-1000-ND₹50.22725Parametric Equivalent
3612 010U1000Belden Inc.0BEL31178-1000-ND₹50.05952Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
LengthUnit Price (Per Foot)Ext Price
1,000₹50.05952₹50,059.52
Manufacturers Standard Package