
4505R 0071000 | |
|---|---|
DigiKey Part Number | BEL30117-1000-ND |
Manufacturer | |
Manufacturer Product Number | 4505R 0071000 |
Description | CBL COAX RISER RG-59 20AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 20 AWG RG-59 1000.0' (304.80m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Purple |
Packaging Spool | Usage Video |
Part Status Active | Conductor Material Copper, Silver Coated |
Cable Type Coaxial - Riser | Dielectric Material Polyethylene (PE) |
Cable Group RG-59 | Dielectric Diameter 0.145" (3.68mm) |
Wire Gauge 20 AWG | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Diameter 0.233" (5.92mm) | Operating Temperature -20°C ~ 75°C |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹145.81652 | ₹1,45,816.52 |