
5100UE 008500 | |
|---|---|
DigiKey Part Number | BEL7672-500-ND |
Manufacturer | |
Manufacturer Product Number | 5100UE 008500 |
Description | CABLE 2COND 14AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹76.32866 | ₹38,164.33 |
| 1,000 | ₹72.55835 | ₹72,558.35 |
| 1,500 | ₹70.42501 | ₹1,05,637.51 |
| 2,500 | ₹67.80922 | ₹1,69,523.05 |
| 3,500 | ₹66.12851 | ₹2,31,449.79 |
| 5,000 | ₹64.38333 | ₹3,21,916.65 |
| 12,500 | ₹60.73401 | ₹7,59,175.12 |