
5326UL 0021000 | |
|---|---|
DigiKey Part Number | BEL8237-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5326UL 0021000 |
Description | CABLE 8COND 18AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | UL Style FPLR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹61.91091 | ₹61,910.91 |