
6301FE 8771000 | |
|---|---|
DigiKey Part Number | BEL8598-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6301FE 8771000 |
Description | CABLE 3COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | UL Style CMP | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹59.47783 | ₹59,477.83 |
| 2,000 | ₹56.52290 | ₹1,13,045.80 |
| 3,000 | ₹54.85021 | ₹1,64,550.63 |
| 5,000 | ₹52.79919 | ₹2,63,995.95 |
| 7,000 | ₹51.48140 | ₹3,60,369.80 |
| 10,000 | ₹50.11254 | ₹5,01,125.40 |