4 Conductor Multi-Conductor Cable Black 24 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6381MD 0101000

DigiKey Part Number
135-6381MD0101000-ND
Manufacturer
Manufacturer Product Number
6381MD 0101000
Description
OSDP CABLE, 1PR24 SHLD+18/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.065" (1.65mm)
Mfr
Shield Type
Foil
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Voltage
330 V
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0100" (0.254mm)
Wire Gauge
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Strand
7/32
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹85.25842₹85,258.42
2,000₹83.69003₹1,67,380.06
Manufacturers Standard Package