
6402FE 877U1000 | |
|---|---|
DigiKey Part Number | BEL8723-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6402FE 877U1000 |
Description | CABLE 4COND 20AWG NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.164" (4.17mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.84668 | ₹36,846.68 |
| 2,000 | ₹35.02769 | ₹70,055.38 |
| 3,000 | ₹33.99798 | ₹1,01,993.94 |
| 5,000 | ₹32.73568 | ₹1,63,678.40 |
| 7,000 | ₹31.92472 | ₹2,23,473.04 |
| 10,000 | ₹31.08266 | ₹3,10,826.60 |