
76404TS 008100 | |
|---|---|
DigiKey Part Number | BEL2463-100-ND |
Manufacturer | |
Manufacturer Product Number | 76404TS 008100 |
Description | MULTI-PAIR 8COND 28AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 20006 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.256" (6.50mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | ₹323.33680 | ₹32,333.68 |
| 200 | ₹307.42995 | ₹61,485.99 |
| 300 | ₹298.42817 | ₹89,528.45 |
| 500 | ₹287.39308 | ₹1,43,696.54 |
| 700 | ₹280.30349 | ₹1,96,212.44 |
| 1,000 | ₹272.94179 | ₹2,72,941.79 |
