
7795A B591000 | |
---|---|
DigiKey Part Number | BEL11218-ND |
Manufacturer | |
Manufacturer Product Number | 7795A B591000 |
Description | 4 #20 PE/GIFHDPE SH FRPVC PVC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax) Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (Coax) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.706" (17.93mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 75°C | |
Usage | Video | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹647.21419 | ₹32,36,070.95 |