
7808A 0101000 | |
|---|---|
DigiKey Part Number | BEL29024-ND |
Manufacturer | |
Manufacturer Product Number | 7808A 0101000 |
Description | CABLE COAXIAL RG-58 15AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 15 AWG RG-58 1000.0' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 15 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 86.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹208.32662 | ₹2,08,326.62 |