
7810SB 0101000 | |
|---|---|
DigiKey Part Number | BEL8908-ND |
Manufacturer | |
Manufacturer Product Number | 7810SB 0101000 |
Description | CABLE COAXIAL RG-8 10AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 10 AWG RG-8 1000.0' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-8 | |
Wire Gauge | 10 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Marine, RF Signal | |
Features | UV Resistant | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 86.0 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹314.49995 | ₹3,14,499.95 |