
8000 000100 | |
|---|---|
DigiKey Part Number | BEL3611-100-ND |
Manufacturer | |
Manufacturer Product Number | 8000 000100 |
Description | CABLE COAXIAL 14AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 22 AWG |
Manufacturer Belden Inc. | Length 100.0' (30.48m) |
Packaging Spool | Usage Antenna |
Part Status Active | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹214.85900 | ₹21,485.90 |