
8214 010100 | |
|---|---|
DigiKey Part Number | BEL29099-ND |
Manufacturer | |
Manufacturer Product Number | 8214 010100 |
Description | CABLE COAXIAL RG-8 11AWG 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 11 AWG RG-8 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.48m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage RF Signal |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-8 | Dielectric Diameter 0.285" (7.24mm) |
Wire Gauge 11 AWG | Shield Material Copper, Bare |
Conductor Strand 7 Strands / 19 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 78.0 |
Jacket (Insulation) Diameter 0.403" (10.24mm) | Operating Temperature -40°C ~ 80°C |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | ₹475.48160 | ₹47,548.16 |
| 200 | ₹451.96610 | ₹90,393.22 |
| 300 | ₹442.59933 | ₹1,32,779.80 |