
82240 8771000 | |
|---|---|
DigiKey Part Number | BEL30074-1000-ND |
Manufacturer | |
Manufacturer Product Number | 82240 8771000 |
Description | CBL COAX PLEN RG-58 20AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 20 AWG RG-58 1000.0' (304.80m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Natural |
Packaging Spool | Usage RF Signal |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial - Plenum | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Group RG-58 | Dielectric Diameter 0.107" (2.72mm) |
Wire Gauge 20 AWG | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.159" (4.04mm) | Operating Temperature 0°C ~ 75°C |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹291.77468 | ₹2,91,774.68 |