
8254 0101000 | |
|---|---|
DigiKey Part Number | BEL5386-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8254 0101000 |
Description | CABLE COAXIAL RG-62 22AWG 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-62 1000.0' (304.80m) 93 Ohms |
Datasheet | Datasheet |
Category | Impedance 93 Ohms |
Manufacturer Belden Inc. | Length 1000.0' (304.80m) |
Series | Jacket Color Black |
Packaging Spool | Conductor Material Steel, Copper Coated |
Part Status Active | Dielectric Material Semi Solid Polyethylene (SSPE) |
Cable Type Coaxial | Dielectric Diameter 0.146" (3.71mm) |
Cable Group RG-62 | Shield Material Copper, Bare |
Wire Gauge 22 AWG | Shield Coverage 95% |
Conductor Strand Solid | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -40°C ~ 80°C |
Jacket (Insulation) Diameter 0.238" (6.05mm) | Base Product Number |
Shield Type Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹283.43927 | ₹2,83,439.27 |