
83008 001100 | |
|---|---|
DigiKey Part Number | BEL3617-100-ND |
Manufacturer | |
Manufacturer Product Number | 83008 001100 |
Description | HOOK-UP STRND 20AWG BROWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/28 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | ₹182.38360 | ₹18,238.36 |
| 200 | ₹173.47040 | ₹34,694.08 |
| 300 | ₹168.42747 | ₹50,528.24 |
| 500 | ₹162.24800 | ₹81,124.00 |
| 700 | ₹158.27909 | ₹1,10,795.36 |
| 1,000 | ₹154.15853 | ₹1,54,158.53 |