
83606 002500 | |
|---|---|
DigiKey Part Number | BEL6341-500-ND |
Manufacturer | |
Manufacturer Product Number | 83606 002500 |
Description | CABLE 6COND 20AWG RED SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Red 20 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Red |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -70°C ~ 200°C |
Number of Conductors 6 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Strand 7/28 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
Jacket (Insulation) Diameter 0.207" (5.26mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | ₹1,543.69878 | ₹7,71,849.39 |