
8412 0021000 | |
|---|---|
DigiKey Part Number | BEL10167-ND |
Manufacturer | |
Manufacturer Product Number | 8412 0021000 |
Description | 2 #20 EPDM BRD EPDM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Red 20 AWG Double Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Red |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 2 | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 26/34 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Tinned | Shield Material Viscose; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.262" (6.65mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹257.20827 | ₹2,57,208.27 |