
8530 006100 | |
|---|---|
DigiKey Part Number | BEL3720-100-ND |
Manufacturer | |
Manufacturer Product Number | 8530 006100 |
Description | HOOK-UP SOLID 22AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Blue 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹112.92280 | ₹11,292.28 |
| 200 | ₹107.43415 | ₹21,486.83 |
| 300 | ₹104.32793 | ₹31,298.38 |
| 500 | ₹100.52160 | ₹50,260.80 |
| 700 | ₹98.07827 | ₹68,654.79 |
| 1,000 | ₹95.53988 | ₹95,539.88 |
| 2,500 | ₹89.26138 | ₹2,23,153.45 |
| 5,000 | ₹84.73254 | ₹4,23,662.70 |
| 10,000 | ₹81.61929 | ₹8,16,192.90 |