Parametric Equivalent

8737 060U500 | |
|---|---|
DigiKey Part Number | BEL10234-ND |
Manufacturer | |
Manufacturer Product Number | 8737 060U500 |
Description | 2 #22 PVC SHLD PVC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG Spiral 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | Spiral | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style CMG | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Instrumentation | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹145.55094 | ₹72,775.47 |
