
8740 060U1000 | |
|---|---|
DigiKey Part Number | BEL5185-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8740 060U1000 |
Description | CABLE 2COND 22AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹83.73601 | ₹83,736.01 |
| 2,000 | ₹79.55336 | ₹1,59,106.72 |
| 3,000 | ₹77.18596 | ₹2,31,557.88 |
| 5,000 | ₹74.28154 | ₹3,71,407.70 |
| 7,000 | ₹72.41591 | ₹5,06,911.37 |
| 10,000 | ₹70.83767 | ₹7,08,376.70 |